Filter Your Search
1 - 1 of 1 results
|
CY7C1372BV25-133AI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 4.2 ns | 133 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.38 V | 160 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |