Filter Your Search
1 - 2 of 2 results
|
CY7C1382D-200AXIT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3/e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
CY7C1382D-200AXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 300 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 22 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 20 X 14 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |