Filter Your Search
1 - 4 of 4 results
|
CY7C1413KV18-300BZCT
Cypress Semiconductor
|
$36.8550 | No | Transferred | 37.7487 Mbit | 18 | 2MX18 | 450 ps | 300 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 270 mA | 1.7 V | 540 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
CY7C1413KV18-300BZC
Cypress Semiconductor
|
$39.6771 | No | Transferred | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 450 ps | 300 MHz | QDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 270 mA | 1.7 V | 540 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | FBGA-165 | 165 | ||
|
CY7C1413KV18-300BZC
Infineon Technologies AG
|
Check for Price | No | End Of Life | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 450 ps | 300 MHz | QDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 270 mA | 1.7 V | 540 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | compliant | FBGA-165 | ||||||
|
CY7C1413KV18-300BZCT
Infineon Technologies AG
|
Check for Price | No | End Of Life | 37.7487 Mbit | 18 | 2MX18 | 450 ps | 300 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 270 mA | 1.7 V | 540 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INFINEON TECHNOLOGIES AG | compliant |