Filter Your Search
1 - 1 of 1 results
|
CY7C1475V33-133BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.96 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |