Filter Your Search
1 - 1 of 1 results
|
CY7C346B-25RC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 19 | 128 | 64 | UV PLD | COMMERCIAL | SQUARE | CMOS | 19 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 62.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P100 | Not Qualified | e0 | 70 °C | 100 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA100M,13X13 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 33.3375 mm | 33.3375 mm | 5.715 mm | CYPRESS SEMICONDUCTOR CORP | PGA | WINDOWED, CERAMIC, PGA-100 | 100 | not_compliant | 8542.39.00.01 |