Filter Your Search
1 - 10 of 82 results
|
CY7C374I-66JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 24 ns | 2 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||||||
|
CY7C374-20GC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 128 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | CYPRESS SEMICONDUCTOR CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CY7C374-66YMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 128 | 64 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||
|
CY7C374-20JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 128 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CY7C374I-83JIR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 19 ns | 2 | 64 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 67.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||||
|
CY7C374-83AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 128 | 64 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 67.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | |||||
|
CY7C374I-125JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 128 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | YES | 83.3 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | not_compliant | 8542.39.00.01 | |||||
|
CY7C374-66JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 64 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||||
|
CY7C374-15GC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 128 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | CYPRESS SEMICONDUCTOR CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CY7C374-100JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 128 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 76.9 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 |