Filter Your Search
1 - 6 of 6 results
|
CY7C374IL-66JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 24 ns | 2 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||
|
CY7C374IL-66AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 128 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
CY7C374IL-83JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 128 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | IN-SYSTEM RE-PROGRAMMABLE; 128 MACROCELL... more | 67.5 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 | ||
|
CY7C374IL-66JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 128 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 | ||
|
CY7C374IL-66JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||
|
CY7C374IL-83AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 128 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | IN-SYSTEM RE-PROGRAMMABLE; 128 MACROCELL... more | 67.5 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 8542.39.00.01 |