Filter Your Search
1 - 8 of 8 results
|
CY7C60456-48LTXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 25.2 MHz | 32768 | 2048 | M8C | 25.2 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.1 mA | 3.6 V | 3.3 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
CY7C60455-48LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 24 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 1.71 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | 70 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 48 | compliant | 8542.31.00.01 | 7 X 7 MM , 1 MM HEIGHT, MO-220, QFN-48 | ||||||||||||
|
CY7C60455-48LTXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 25.2 MHz | 16384 | 1024 | M8C | 25.2 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.1 mA | 3.6 V | 3.3 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
CY7C60455-48LTXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 25.2 MHz | 16384 | 1024 | M8C | 25.2 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.1 mA | 3.6 V | 3.3 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
CY7C60456-48LTXC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 25.2 MHz | 25.2 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.71 V | COMMERCIAL | S-XQCC-N48 | 70 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | 48 | unknown | HVQCCN, | |||||||||||||||||
|
CY7C60456-48LTXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 25.2 MHz | 32768 | 2048 | M8C | 25.2 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.1 mA | 3.6 V | 3.3 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
CY7C60455-48LTXC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 25.2 MHz | 25.2 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.71 V | COMMERCIAL | S-XQCC-N48 | 70 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | 48 | unknown | HVQCCN, | |||||||||||||||||
|
CY7C60456-48LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 24 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 1.71 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | 70 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 48 | compliant | 8542.31.00.01 | 7 X 7 MM , 1 MM HEIGHT, MO-220, QFN-48 |