Filter Your Search
1 - 2 of 2 results
|
CY8C22345H-24PVXAT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 24.6 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 24 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3V AT 93KHZ | NO | FLASH | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | 0.210 INCH, LEAD FREE, SSOP-28 | compliant | Infineon | ||||||
|
CY8C22345H-24PVXAT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24.6 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 24 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3V AT 93KHZ | NO | FLASH | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | 0.210 INCH, LEAD FREE, SSOP-28 | compliant | SSOP | 28 | EAR99 | 8542.31.00.01 |