Filter Your Search
1 - 1 of 1 results
|
CY8C5246LTI-087
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32768 | 40 MHz | 46 | YES | 1.8 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | 68 | compliant | 8542.39.00.01 |