Filter Your Search
1 - 10 of 59 results
|
MII-350
Cyrix Corp
|
Check for Price | Obsolete | 32 | 350 MHz | 64 | 32 | 350 MHz | NO | 2.2 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 2.3 V | 2.1 V | OTHER | S-CPGA-P296 | Not Qualified | 85 °C | 296 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | CYRIX CORP | SPGA, 296 PIN | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
6X86-P166+GP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 133 MHz | NO | 3.3 V | MICROPROCESSOR, RISC | CMOS | 6.6 A | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | CYRIX CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
6X86MX-PR266GP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 266 MHz | 0 | 64 | 32 | 75 MHz | NO | 2.8 V | MICROPROCESSOR | MOS | YES | FLOATING POINT | YES | YES | 3 | 9.2 A | 2.9 V | 2.7 V | COMMERCIAL | S-XPGA-P296 | Not Qualified | e0 | 70 °C | 296 | UNSPECIFIED | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 1.27 mm | PERPENDICULAR | CYRIX CORP | SPGA-296 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
CX486S-50-GP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 990 mA | OTHER | S-XPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | CYRIX CORP | unknown | 8542.31.00.01 | |||||||||||||||
|
CX486DX-33GP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 33 MHz | 0 | 32 | 30 | 33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 3 | 925 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | CYRIX CORP | unknown | |||||
|
6X86-P90+GP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 80 MHz | NO | 3.3 V | MICROPROCESSOR, RISC | CMOS | 4.7 A | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | CYRIX CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
18251-02
Cyrix Corp
|
Check for Price | Obsolete | CYRIX CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
CX486DX2-V66QP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 66 MHz | 0 | 32 | 30 | 33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 3 | 850 mA | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | CYRIX CORP | unknown | |||||
|
CX486SLC-25-QP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 550 mA | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | CYRIX CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
CX486DX-V33QP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 33 MHz | 0 | 32 | 30 | 33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 3 | 640 mA | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | CYRIX CORP | unknown |