Filter Your Search
1 - 10 of 655 results
|
WM1824CGEFL/V
Cirrus Logic
|
$1.6041 | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | CIRRUS LOGIC INC | 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-24 | compliant | 8542.39.00.01 | Cirrus Logic | |||
|
WM8255BGEFL/V
Cirrus Logic
|
$1.6200 | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES ANALOG SUPPLY RANGE 4.75 TO 6 VOLT | 1 | 3.63 V | 2.97 V | OTHER | S-PQCC-N28 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 900 µm | CIRRUS LOGIC INC | HVQCCN, | compliant | 8542.39.00.01 | Cirrus Logic | |||
|
WM8255BGEFL/RV
Cirrus Logic
|
$1.6361 | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES ANALOG SUPPLY RANGE 4.75 TO 6 VOLT | 1 | 3.63 V | 2.97 V | OTHER | S-PQCC-N28 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 900 µm | CIRRUS LOGIC INC | HVQCCN, | compliant | 8542.39.00.01 | Cirrus Logic | |||
|
WM8521CH9GED
Cirrus Logic
|
$1.9250 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES DIGITAL SUPPLY RANGE 2.7 TO 3.6 VOLT | 1 | 13.2 V | 7.6 V | OTHER | R-PDSO-G14 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | CIRRUS LOGIC INC | LEAD FREE, MS-012AB, SOIC-14 | compliant | 8542.39.00.01 | Cirrus Logic | ||||
|
WM8731CLSEFL
Cirrus Logic
|
$2.4331 | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | CIRRUS LOGIC INC | 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-28 | compliant | Cirrus Logic | |||||
|
WM8731CSEFL
Cirrus Logic
|
$2.4331 | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | CIRRUS LOGIC INC | 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-28 | compliant | Cirrus Logic | |||||
|
WM8711CLGEFL
Cirrus Logic
|
$2.4604 | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES ANALOG SUPPLY RANGE 1.8 TO 3.6 VOLT | 1 | 3.6 V | 1.42 V | OTHER | S-PQCC-N28 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | CIRRUS LOGIC INC | HVQCCN, | compliant | 8542.39.00.01 | ||||||
|
WM8259SCDS/V
Cirrus Logic
|
$2.6326 | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | 1 | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | 7.20 X 5.30 MM, 1.75 MM HEIGHT, LEAD FREE, MO-150AE, SSOP-20 | compliant | 8542.39.00.01 | Cirrus Logic | ||||
|
WM8737CLGEFL
Cirrus Logic
|
$2.6338 | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 1.42 V | OTHER | S-PQCC-N32 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | CIRRUS LOGIC INC | 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH,... more | compliant | 8542.39.00.01 | Cirrus Logic | |||||
|
WM8725CGED
Cirrus Logic
|
$2.6550 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES DIGITAL SUPPLY RANGE 3 TO 3.6 VOLT | 1 | 5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | CIRRUS LOGIC INC | LEAD FREE, MS-012, SOIC-14 | compliant | 8542.39.00.01 |