Filter Your Search
1 - 10 of 461 results
|
PHE450KD6180JR06L2
KEMET Corporation
|
$1.9008 | Yes | Yes | Not Recommended | 180 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 14.5 mm | 26 mm | 6.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
PHE426PD6180JR06L2
KEMET Corporation
|
$2.1966 | Yes | Yes | Not Recommended | 180 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 22.5 mm | WIRE | 21.5 mm | 26 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
PHE450RD6180JR06L2
KEMET Corporation
|
$3.0902 | Yes | Yes | Not Recommended | 180 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 23 mm | 26 mm | 13.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
C9TS5MD6185AA0X
KEMET Corporation
|
$247.8825 | Obsolete | 184.8 µF | 15 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | REFERENCE STANDARD: IEC 831-1/2 | 415 V | 55 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | CAN | BULK | NO | BINDING POST | 99 mm | 280 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
PHE450KD6180JR30
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 22.5 mm | WIRE | 14.5 mm | 26 mm | 6.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
PHE450MD6180KR30
KEMET Corporation
|
Check for Price | Yes | Active | 180 nF | 630 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 400 V | 105 °C | -55 °C | 2 | Radial | Bulk | 22.5 mm | 18.5 mm | 26 mm | 9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
PHE840ED6180MR13
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 300 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
PHE427MD6180JR23
Evox Rifa / KEMET
|
Check for Price | Obsolete | 180 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||
|
PHE450MD6180JR19
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | MATTE TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
PHE427HD6180JR09
Evox Rifa / KEMET
|
Check for Price | Obsolete | 180 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.25.00.70 |