Filter Your Search
1 - 1 of 1 results
|
D2F-L-D3
OMRON Corporation
|
Check for Price | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | PANEL MOUNT | 550 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |