Parametric results for: D2GW-A02H BY OMR under Power/Signal Relays

Filter Your Search

1 - 10 of 12,441 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: OMRON Corporation
Select parts from the table below to compare.
Compare
Compare
G5Q-1A4-DC12
OMRON Corporation
$0.4615 Yes Yes Active 12 V 200 mW 720 Ω 10 A 277 V 30 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A 17 mA 9 V 600 mV 22.8 V 10A@277VAC 5A@30VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CSA; UL; VDE -40 °C 105 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 4 TRAY 1 FORM A NO SOLDER 10.3 mm 16.2 mm 20.3 mm 20.3mm x 10.3mm x 16.2mm 0.002999745999491999 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
G5LE-1-DC12
OMRON Corporation
$1.0293 Yes Yes Active 12 V 400 mW 360 Ω 10 A 250 V 30 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 9 V 1.2 V 12 V 10A@250VAC 8A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CSA; IEC; UL; VDE -25 °C 85 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 5 TRAY 1 FORM C FLUX FREE SEALED NO SOLDER 16.5 mm 19 mm 22.5 mm 22.5mm x 16.5mm x 19mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
G5LE-1-DC24
OMRON Corporation
$1.1809 Yes Yes Active 24 V 400 mW 1.44 kΩ 10 A 250 V 30 V 8 A 36000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 18 V 2.4 V 24 V 1200VA@240VAC 10A@250VAC 240W@30VDC 8A@30VDC 100 mΩ Random 100 MΩ 10.6 ms 12.2 ms CSA; UL; VDE -25 °C 85 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 TRAY 1 FORM C NO SOLDER 16.5 mm 19 mm 22.5 mm 22.5mm x 16.5mm x 19mm 0.003500127000254001 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
G5LE-1-DC48
OMRON Corporation
$1.3882 Yes Yes Active 400 mW 5.76 kΩ 10 A 250 V 30 V 8 A 36000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 36 V 4.8 V 48 V 10A@250VAC 8A@30VDC 10.6 ms 12.2 ms CSA; UL; VDE -25 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TRAY NO SOLDER 16.5 mm 19 mm 22.5 mm 22.5mm x 16.5mm x 19mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20
G6RN-1-DC12
OMRON Corporation
$1.5106 Yes Yes Active 220 mW 655 Ω 8 A 250 V 30 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.4 V 1.2 V 12 V 8A@250VAC 5A@30VDC 6 ms 3 ms CSA; IEC; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 15 mm 28.5 mm 28.5mm x 10mm x 15mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
G6RN-1-DC24
OMRON Corporation
$1.5124 Yes Yes Active 220 mW 2.62 kΩ 8 A 250 V 30 V 5 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 9 mA 16.8 V 2.4 V 24 V 8A@250VAC 5A@30VDC 6 ms 3 ms CSA; IEC; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 15 mm 28.5 mm 28.5mm x 10mm x 15mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
G2RL-1-DC24
OMRON Corporation
$1.5251 Yes Yes Active 400 mW 1.44 kΩ 12 A 440 V 300 V 12 A 30000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY G2RL DC 17 mA 16.8 V 2.4 V 24 V 12A@440VAC 12A@300VDC 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO NOT SPECIFIED SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON ELECTRONICS INC ROHS COMPLIANT unknown Omron Electronics
G2RL-1A4-DC24
OMRON Corporation
$1.5377 Yes Yes Active 400 mW 1.44 kΩ 12 A 440 V 300 V 12 A 30000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY G2RL DC 17 mA 16.8 V 2.4 V 24 V 12A@440VAC 12A@300VDC 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO NOT SPECIFIED SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON ELECTRONICS INC ROHS COMPLIANT unknown Omron Electronics
G5LE-1-ASI-DC6
OMRON Corporation
$1.5789 Yes Yes Active 400 mW 90 Ω 10 A 250 V 125 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 66 mA 4.5 V 600 mV 6 V 10A@250VAC 8A@125VDC 10.6 ms 12.2 ms CSA; TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 16.5 mm 19 mm 22.5 mm 22.5mm x 16.5mm x 19mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
G5LA-14-DC24
OMRON Corporation
$1.5854 Yes Yes Obsolete 360 mW 1.6 kΩ 5 A 250 V 24 V 5 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 24 V 5A@250VAC 5A@24VDC 10 ms 5 ms CSA; CQC; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 15.8 mm 15.8 mm 19.8 mm 19.8mm x 15.8mm x 15.8mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics