Filter Your Search
1 - 10 of 12,441 results
|
G5LE-1-DC12
OMRON Corporation
|
$0.6428 | Yes | Yes | Active | 12 V | 400 mW | 360 Ω | 10 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CSA; IEC; UL; VDE | -25 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||
|
G5LE-14-DC6
OMRON Corporation
|
$0.8160 | Yes | Yes | Active | 400 mW | 90 Ω | 10 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 8A@125VDC | 10.6 ms | 12.2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Omron Electronics | |||||||||||||||||
|
G5V-1-DC24
OMRON Corporation
|
$1.3164 | Yes | Yes | Active | 24 V | 150 mW | 3.84 kΩ | 500 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 19.2 V | 2.4 V | 24 V | .5A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | Omron Electronics | ||||||||||
|
G6E-134P-ST-US-DC12
OMRON Corporation
|
$1.4064 | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 3 A | 250 V | 220 V | 3 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 50VA@125VAC | 3A@250VAC | 60W@30VDC | 3A@220VDC | 50 mΩ | Random | 1 GΩ | 8 ms | 8 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 9.91 mm | 8.38 mm | 16 mm | 16mm x 9.91mm x 8.38mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | ||||||
|
G5V-2-DC12
OMRON Corporation
|
$1.6641 | Yes | Yes | Active | 12 V | 500 mW | 288 Ω | 2 A | 125 V | 125 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 9 V | 600 mV | 12 V | 62.5VA@125VAC | 2A@125VAC | 60W@125VDC | 2A@125VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 3 ms | CSA; FCC; UL | e4 | -25 °C | 65 °C | AC/DC | Silver | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | Silver (Ag) | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | ||||
|
G5V-2-DC24
OMRON Corporation
|
$1.7857 | Yes | Yes | Active | 24 V | 500 mW | 1.152 kΩ | 2 A | 125 V | 125 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 1.2 V | 24 V | 2A@125VAC | 2A@125VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 3 ms | CSA; FCC; UL | e4 | -25 °C | 65 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SILVER | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.002999745999491999 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | Omron Electronics | |||||||
|
G2R-1-DC12
OMRON Corporation
|
$2.3263 | Yes | Yes | Active | 12 V | 530 mW | 275 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 1.8 V | 12 V | 10A@250VAC | 10A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||||
|
G6J-2FL-Y-DC5
OMRON Corporation
|
$2.4085 | Yes | Yes | Active | 140 mW | 173.1 Ω | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 29 mA | 3.75 V | 500 mV | 5 V | 1A@125VAC | 1A@110VDC | 3 ms | 3 ms | CUL; UL | -45 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | MOISTURE PROOF | NO | SOLDER | 5.7 mm | 10 mm | 10.6 mm | 10.6mm x 5.7mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | |||||||||||||||
|
G2RL-14-E-CF-DC24
OMRON Corporation
|
$2.6231 | Yes | Yes | Active | 400 mW | 1.44 kΩ | 16 A | 250 V | 24 V | 16 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 16A@250VAC | 16A@24VDC | 7 ms | 2 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON CORP | compliant | EAR99 | 8536.41.00.50 | Omron Electronics | |||||||||||||||||
|
G2R-1A4-DC24
OMRON Corporation
|
$2.8000 | Yes | Yes | Active | 24 V | 530 mW | 1.1 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 16.8 V | 3.6 V | 24 V | 10A@250VAC | 10A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | Omron Electronics |