Filter Your Search
1 - 1 of 1 results
|
D3205
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | NO | DIP | 3205 | 3-LINE TO 8-LINE DECODER | TTL | LATCHED | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |