Filter Your Search
1 - 3 of 3 results
|
D37P13A4GL00LF
Amphenol Communications Solutions
|
$1.5180 | Yes | Active | 37 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD | POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 1.27 mm | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.577 inch | 2.729 inch | 0.134 inch | AMPHENOL ICC | LEAD FREE | 37 | compliant | EAR99 | 8536.69.40.30 | |||||
|
D37P13A4GL00LF
Amphenol FCi
|
$1.8386 | Yes | Yes | Active | 37 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD | POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 1.27 mm | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.577 inch | 2.729 inch | 0.134 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||
|
LD37P13A4GL00LF
Amphenol FCi
|
Check for Price | Yes | Active | 37 | 2 | 2 | 25 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 105 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | M3 | LOCKING | STAGGERED | 1.27 mm | FLASH inch | TIN | SOLDER | 0.53 inch | 0.577 inch | 2.729 inch | 0.114 inch | FCI | compliant | EAR99 | 8536.69.40.30 |