Filter Your Search
1 - 2 of 2 results
|
D37S13B6GL00LF
Amphenol FCi
|
$3.4640 | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.1 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN/ZINC CHROMIUM | SOLDER | 0.531 inch | 0.577 inch | 2.729 inch | 0.146 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
D37S13B6GL00LF
Amphenol Communications Solutions
|
$4.3154 | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.1 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN/ZINC CHROMIUM | SOLDER | 0.531 inch | 0.577 inch | 2.729 inch | 0.146 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 37 |