Filter Your Search
1 - 10 of 19 results
|
D38999/20FB5PN
SOURIAU-SUNBANK
|
$21.9158 | Yes | Transferred | 5 | MALE | CABLE AND PANEL | POLYETHYLENE | B | ALUMINIUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | |||||||||||||||||||||||
|
D38999/20FB5PN
TE Connectivity
|
$40.1505 | Yes | Active | 5 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 11 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 5 | 20 | RND PIN-SKT | THREADED | 95 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||
|
D38999/20FB5PN-LC
TE Connectivity
|
$78.8700 | Yes | Active | 5 | 7.5 A | MALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 5 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/20FB5PN
Glenair Inc
|
$489.5752 | Yes | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | GLENAIR INC | compliant | Glenair | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
D38999/20FB5PN
Corsair Electrical Connectors Inc
|
Check for Price | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | CORSAIR ELECTRICAL CONNECTORS INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
D38999/20FB5PN
Defense Logistics Agency
|
Check for Price | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363 | 5 | 20 | Crp Rear Rlse | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | B5 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/20FB5PN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 5 | 7.5 A | MALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 5 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/20FB5PNL
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 5 | MALE | CABLE AND PANEL | POLYETHYLENE | B | ALUMINIUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
D38999/20FB5PN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 5 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20FB5PN
Amphenol Corporation
|
Check for Price | No | Yes | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | AMPHENOL CORP | compliant | Amphenol |