Parametric results for: D38999/20FE35SA under Military Circular Connectors

Filter Your Search

1 - 10 of 23 results

|
Manufacturer Part Number: d3899920fe35sa
Select parts from the table below to compare.
Compare
Compare
D38999/20FE35SA
Amphenol Corporation
$22.1750 No Yes Active 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 55 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E35 AMPHENOL CORP compliant Amphenol
D38999/20FE35SA-LC
TE Connectivity
$23.8596 Yes Active 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO A NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 55 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E35 TE CONNECTIVITY LTD not_compliant
D38999/20FE35SAL
SOURIAU-SUNBANK
$28.9642 Yes Yes Transferred 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO A NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 55 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E35 SOURIAU INC compliant
D38999/20FE35SA-LC
SOURIAU-SUNBANK
$39.5792 Yes Transferred 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20FE35SA
ITT Interconnect Solutions
$47.3826 Obsolete 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO A NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD 55 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E35 ITT CANNON compliant
D38999/20FE35SA
SOURIAU-SUNBANK
$57.0801 Yes Yes Transferred 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO A NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 55 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E35 SOURIAU INC compliant
D38999/20FE35SA
TE Connectivity
$57.1821 Yes Active 55 5 A FEMALE CABLE AND PANEL 17 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED B 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 55 22D RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP E35 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/20FE35SA
Glenair Inc
$598.3159 Yes Active 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO A NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 55 22D THREADED 135 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E35 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/20F-E-35SA
HiRel Connectors Inc
Check for Price Active 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349 NO A NO ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 55 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E35 HI REL CONNECTORS INC unknown
D38999/20FE35SAL
Esterline Technologies Corporation
Check for Price Yes Transferred 55 FEMALE CABLE AND PANEL E ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO A NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 55 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E35 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20