Filter Your Search
1 - 10 of 23 results
|
D38999/20WB5PN
Amphenol Corporation
|
$16.4852 | No | No | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 5 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | AMPHENOL CORP | compliant | Amphenol | |||||||||||||||||
|
D38999/20WB5PN
ITT Interconnect Solutions
|
$30.7084 | Obsolete | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 5 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | ITT CANNON | compliant | |||||||||||||||||||||
|
D38999/20WB5PNL
SOURIAU-SUNBANK
|
$31.2738 | No | Transferred | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | |||||||||||||||||||||||
|
D38999/20WB5PN
SOURIAU-SUNBANK
|
$33.3771 | No | Transferred | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 5 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | |||||||||||||||||||
|
D38999/20WB5PN
TE Connectivity
|
$33.4679 | Yes | Active | 5 | 60 µm | 7.5 A | MALE | PANEL | B | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | 5 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | B5 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.20 | |||||
|
D38999/20WB5PN-LC
SOURIAU-SUNBANK
|
$35.4457 | No | Transferred | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
D38999/20WB5PN-LC
TE Connectivity
|
$39.2598 | Yes | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 5 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
D38999/20WB5PN
Glenair Inc
|
$468.4949 | No | Active | 5 | MALE | CABLE AND PANEL | POLYETHYLENE | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | GLENAIR INC | not_compliant | Glenair | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/20WB5PN-LC
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/20WB5PN-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 |