Filter Your Search
1 - 9 of 9 results
|
D38999/24FH53BD
SOURIAU-SUNBANK
|
$38.5355 | Yes | Yes | Transferred | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | D | NO | FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24FH53BD
ITT Interconnect Solutions
|
$41.7373 | Active | 53 | FEMALE | CABLE AND PANEL | PLASTIC | H | ALUMINIUM ALLOY | MIL SERIES CONNECTOR | POLARIZED, STANDARD: MIL-DTL-38999 | NO | D | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL PLATED | CRIMP | H53 | ITT CANNON | compliant | ||||||||||||||||||||||||||||
|
D38999/24FH53BD
Glenair Inc
|
$581.6190 | Yes | Active | 53 | FEMALE | CABLE AND PANEL | POLYETHYLENE | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 53 | 20 | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/24FH53BD
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | NO | D | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/24FH53BD
Amphenol Corporation
|
Check for Price | Yes | Active | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | D | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/24FH53BD
Corsair Electrical Connectors Inc
|
Check for Price | Active | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | D | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | CORSAIR ELECTRICAL CONNECTORS INC | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/24FH53BD
Defense Logistics Agency
|
Check for Price | Active | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-351 | 53 | 20 | Crp Rear Rlse | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | H53 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||
|
D38999/24FH53BD
TE Connectivity
|
Check for Price | Yes | Active | 53 | 60 µm | 5 A | FEMALE | PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 53 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | H53 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/24FH53BD
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | D | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NICKEL | NOT SPECIFIED | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 |