Filter Your Search
1 - 10 of 18 results
|
D40C1-TYPE32
Harris Semiconductor
|
Check for Price | Obsolete | 30 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | ||||||||||
|
D40C1
General Electric Solid State
|
Check for Price | No | Transferred | 500 mA | NPN | NO | DARLINGTON | 10000 | 75 MHz | 1.67 W | 150 °C | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | , | |||||||||||||||||||||||||
|
D40C1-TYPE1
Harris Semiconductor
|
Check for Price | Obsolete | 30 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | ||||||||||
|
D40C1
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mA | NPN | NO | DARLINGTON | 10000 | 75 MHz | 1.67 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | , | |||||||||||||||||||||||
|
D40C1
Texas Instruments
|
Check for Price | No | Obsolete | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 10 W | 1.67 W | SILICON | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||
|
D40C1
Intersil Corporation
|
Check for Price | No | Obsolete | 500 mA | NPN | NO | DARLINGTON | 10000 | 75 MHz | 1.67 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
D40C1-TYPE32
Intersil Corporation
|
Check for Price | Obsolete | 30 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 | |||||||||
|
D40C1
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 30 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 80 MHz | 10 pF | 6.25 W | AMPLIFIER | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||
|
D40C1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 10 W | 1.67 W | SILICON | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||
|
D40C1TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 30 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 80 MHz | 10 pF | 6.25 W | AMPLIFIER | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 2018-01-30 |