Filter Your Search
1 - 2 of 2 results
|
DA05CP-LF
ProTek Devices
|
Check for Price | Yes | Active | 12.5 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | NO | 5 V | 8 | AVALANCHE | 800 W | Not Qualified | R-PDIP-T16 | e3 | 270 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | DIP-16 | 16 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
DA05CP
ProTek Devices
|
Check for Price | No | No | Active | 12.5 V | 500 pF | 200 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | NO | 5 V | 8 | AVALANCHE | LOW IMPEDANCE | 800 W | Not Qualified | R-PDIP-T16 | e0 | 1 | 150 °C | -55 °C | 245 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-PDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 |