Filter Your Search
1 - 2 of 2 results
|
DB-25S-F179A-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 10 mΩ | 7.5 A | FEMALE | 50 Cycles | POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, PANEL MOUNT | 1200VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.39 inch | 2.087 inch | ITT CANNON | compliant | ||
|
DB25S-F179A-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 25 | 2 | 10 mΩ | 7.5 A | FEMALE | 50 Cycles | POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, PANEL MOUNT | 1200VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.39 inch | 2.087 inch | ITT CANNON | compliant |