Filter Your Search
1 - 1 of 1 results
|
DCM2322T72S13A0T60
Vicor Corporation
|
Check for Price | Yes | Active | 43 V | 12 V | 72 V | 14 V | 7.2 V | 13.2 V | 8.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89.6 % | 1.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.104 Vrms | HYBRID | 100 W | R-XDMA-T9 | UL, EN | 125 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 24.84 mm | 7.31 mm | VICOR CORP | , | compliant | EAR99 | 2020-01-30 | VICOR |