Filter Your Search
1 - 4 of 4 results
|
DCMC303U035EH2BD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 30 mF | 35 V | 9.5 A | 75 % | 19.2 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 19.05 mm | 45.06 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
DCMC303U035EH2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 30 mF | 35 V | 9.5 A | 75 % | 19.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 45.06 mm | 67.437 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
DCMC303U035EH2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 30 mF | 35 V | 9.5 A | 75 % | 19.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
DCMC303U035EH2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 30 mF | 35 V | 9.5 A | 75 % | 19.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.05 mm | BINDING POST | 45.06 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |