Filter Your Search
1 - 2 of 2 results
|
DCP020515DU/1K
Texas Instruments
|
$8.5862 | No | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 66 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 20 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | e4 | Not Qualified | UL | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-28/12 | 28/12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DCP020515DU/1K
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 14.25 V | 5.5 V | 4.5 V | 15 V | 15.75 V | 27 mA | 2 | YES | NO | ADDITIONAL 15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOIC-28 | unknown |