Filter Your Search
1 - 2 of 2 results
|
DD104M000E2S
Amphenol Positronic
|
$52.4900 | Active | 104 | 5 | 5 mΩ | MALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | SCREWLOCKS | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.668 inch | 0.411 inch | 2.729 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
DD104M000E2S/AA
Amphenol Positronic
|
$56.9350 | Yes | Active | 104 | 5 | 2.413 mm | 5 | 5 mΩ | 12 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | CRIMP | 0.688 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |