Filter Your Search
1 - 1 of 1 results
|
DEU-9S-A197-F0
ITT Interconnect Solutions
|
$1.7420 | Yes | Active | 9 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: 030-1953-000; D110238-35, PANEL MOUNTABLE | 1000VAC V | NO | 18 AWG | 20 AWG | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | MACH OR STAMPED | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.375 inch | 1.213 inch | ITT CANNON | compliant | ITT CANNON |