Filter Your Search
1 - 1 of 1 results
|
DF13A-10DP-1.25V(20)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 10 | 2 | 1.25 mm | 2 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 5.9944 mm | SURFACE MOUNT | 0.217 inch | 0.189 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |