Parametric results for: DF40HC(3.0)-100DS-0.4V(58 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df40hc30100ds04v58
Select parts from the table below to compare.
Compare
Compare
DF40HC(3.0)-100DS-0.4V(58)
Hirose Electric Co Ltd
$1.9006 Yes Active 100 2 400 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD STACKING CONNECTOR 100VAC V NO 50 MΩ POLARIZED HOUSING UL 94V-0 -35 °C 85 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.016 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.38 mm 1.969u inch SURFACE MOUNT 0.133 inch 0.114 inch 0.89 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose