Filter Your Search
1 - 2 of 2 results
|
DG2031DQ-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | 750 mΩ | 50 mΩ | 59 ns | 50 ns | SPDT | CMOS | 1 | 2 | 71 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | Vishay | ||||||
|
DG2031DQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 750 mΩ | 50 mΩ | 59 ns | 50 ns | SPDT | CMOS | 1 | 2 | 71 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY SILICONIX | TSSOP, TSSOP10,.19,20 | unknown | Vishay | MSOP | 10 | 8542.39.00.01 |