Filter Your Search
1 - 3 of 3 results
|
DG308BAK/883
Vishay Siliconix
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 200 Ω | 300 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
DG308BAK/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 85 Ω | 900 mΩ | 200 ns | 150 ns | SPST | CMOS | 1 | 4 | 90 dB | 5 µA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||
|
DG308BAK
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 85 Ω | 900 mΩ | 200 ns | 150 ns | SPST | CMOS | 1 | 4 | 90 dB | 5 µA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |