Filter Your Search
1 - 10 of 10 results
|
DG528DN
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||
|
DG528DN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 20 V | 4.5 V | INDUSTRIAL | R-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 30 | 20 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.966 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | QLCC | QCCJ, | 20 | EAR99 | 8542.39.00.01 | ||||||
|
DG528DN+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 20 V | 4.5 V | INDUSTRIAL | R-PQCC-J20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.966 mm | ROCHESTER ELECTRONICS LLC | unknown | QLCC | QCCJ, | 20 | ||||||||
|
DG528DN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 20 V | 4.5 V | INDUSTRIAL | R-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.966 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | QLCC | PLASTIC, LCC-20 | 20 | EAR99 | 8542.39.00.01 | ||||||||
|
DG528DN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 20 V | 4.5 V | INDUSTRIAL | R-PQCC-J20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.966 mm | ROCHESTER ELECTRONICS LLC | unknown | QCCJ, | 8542.39.00.01 | |||||||||||||||||
|
DG528DN
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 550 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VISHAY INTERTECHNOLOGY INC | unknown | QCCJ, LDCC20,.4SQ | 8542.39.00.01 | ||||||||||||||||||||
|
DG528DN+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 20 V | 4.5 V | INDUSTRIAL | R-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 20 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.966 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | QLCC | QCCJ, | 20 | EAR99 | 8542.39.00.01 | |||||||
|
DG528DN-T1
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||
|
DG528DN
Vishay Siliconix
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 550 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICONIX INC | unknown | QLCC | QCCJ, LDCC20,.4SQ | 20 | 8542.39.00.01 | ||||||||||||||||||
|
DG528DN-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 20 V | 4.5 V | INDUSTRIAL | R-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.966 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | QLCC | PLASTIC, LCC-20 | 20 | 8542.39.00.01 |