Filter Your Search
1 - 1 of 1 results
|
DHS10C
APEM Inc
|
$6.6547 | Yes | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.1 mΩ | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | LOW PROFILE | 0.1A@6VDC | 250VDC V | 100 MΩ | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | YELLOW | POLYAMIDE | YELLOW | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TR | EPOXY TERMINAL SEALED | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | SOLVENT | 6.2 mm | 2.31 mm | 14.43 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |