Filter Your Search
1 - 2 of 2 results
|
DHS10S
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.1 mΩ | 10 | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | ULTRA-COMPACT LOW PROFILE | .1A@6VDC | ON-OFF | 250VDC V | 100 MΩ | e4 | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | GLASS FILLED POLYPHENYLENE SULPHIDE | GLASS FILLED POLYPHENYLENE SULPHIDE | TAPE AND REEL | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | COPPER ALLOY | SOLDER | SOLVENT | 6.2 mm | 2.21 mm | 14.43 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||
|
DHS10SR/TC
APEM Inc
|
Check for Price | Active | 100 mA | 6 V | 1000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@6VDC | e4 | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 6.2 mm | 2.21 mm | 14.43 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |