Filter Your Search
1 - 1 of 1 results
|
DI79L15ZAB
Diotec Semiconductor AG
|
$0.0768 | Yes | Active | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-04-28 | Fixed,Positive,Single Output,Standard Drop |