Filter Your Search
1 - 1 of 1 results
|
DIN-048RSC-RR1-KR
3M Interconnect
|
Check for Price | Yes | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED PBT-POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | NO | e3 | NO | DIN; UL | 94V-0 | -55 °C | 125 °C | RETENTION CLIP | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 40u inch | SOLDER | 0.417 inch | 0.702 inch | 2.102 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M |