Filter Your Search
1 - 10 of 88 results
|
DIN-48CSB-R1L-TR
3M Interconnect
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | YES | UL, CSA | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | #4-40 | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.417 inch | 0.457 inch | 0.157 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||
|
DIN-48FR-L33-B1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 48 | 3 | 5.08 mm | 3 | 30 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | PLUG | TIN OVER COPPER | COPPER ALLOY | SQ PIN-SKT | BEIGE | 0.2 inch | 0.1 inch | NO | HOLE .087-.098 | LOCKING | A,B,C | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.731 inch | 3.701 inch | 0.114 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
DIN-48CPB-SR1-TR
3M Interconnect
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | YES | UL, CSA | -65 °C | 105 °C | RECEPTACLE | PD-NI OVER NI | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.433 inch | 0.114 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
DIN48FSS33A2C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.41 inch | 0.406 inch | 2.165 inch | 0.511 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-48FR-S33-A2C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.4 inch | 0.708 inch | 2.125 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-48CSB-PW2-TR
3M Interconnect
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | YES | UL, CSA | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.417 inch | 0.457 inch | 0.669 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||
|
DIN-48CSB-PW1-TR
3M Interconnect
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | YES | UL, CSA | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.417 inch | 0.457 inch | 0.512 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||
|
DIN-48RSB-RR1L-TR
3M Interconnect
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | YES | UL, CSA | -65 °C | 105 °C | PLUG | GOLD | BERYLLIUM COPPER | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | #4-40 | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.417 inch | 0.701 inch | 0.125 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||
|
DIN-48CSC-PW1-RR
3M Interconnect
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | YES | UL, CSA | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.417 inch | 0.457 inch | 2.14 inch | 0.512 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||
|
DIN48FSS33A2C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.41 inch | 0.406 inch | 2.165 inch | 0.511 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |