Filter Your Search
1 - 1 of 1 results
|
DIP24-1C90-51D
Standex-Meder Electronics
|
$5.9984 | Active | 24 V | 290 mW | 2.2 kΩ | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 14 mA | 16.8 V | 3.6 V | 30 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 1 FORM C | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 |