Filter Your Search
1 - 4 of 4 results
|
DM54LS10J-MIL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DM54LS10J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | NO | DIP | NO | NAND GATE | TTL | 4 mA | 3.3 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM54LS10J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | NO | DIP | NO | NAND GATE | TTL | 4 mA | 3.3 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
TTDM54LS10J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 15 ns | 15 ns | 3 | 3 | NO | DIP | NO | LS | NAND GATE | TTL | 4 mA | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |