Filter Your Search
1 - 1 of 1 results
|
DM8W16A-13
Diodes Incorporated
|
Check for Price | Yes | Active | 26 V | 10 µA | 8 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 6.6 kW | 16 V | R-PSSO-C1 | e3 | ISO 7637-2; ISO 16750-2 | DO-218 | 1 | 175 °C | -55 °C | 260 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | DIODES INC | R-PSSO-C1 | not_compliant | EAR99 | 8541.10.00.50 |