Filter Your Search
1 - 10 of 19 results
|
DM9309J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 44 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM9309J
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
DM9309W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | YES | DFP | MULTIPLEXER | TTL | 16 mA | 44 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM9309N
Texas Instruments
|
Check for Price | Obsolete | MULTIPLEXER | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||||||||||||||||||||||
|
DM9309J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 44 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM9309W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | YES | DFP | MULTIPLEXER | TTL | 16 mA | 44 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
DM9309N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 34 ns | 2 | 4 | 1 | NO | DIP | 15 pF | 93 | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM9309W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 40 ns | 2 | 4 | 1 | YES | DFP | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM9309J/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 27 ns | 2 | 4 | 1 | NO | DIP | 9309 | MULTIPLEXER | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
DM9309N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 34 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 44 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |