Filter Your Search
1 - 2 of 2 results
|
DMA10P1600HR
IXYS Corporation
|
$5.4114 | Yes | Transferred | 1.52 V | 10 µA | 75 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSFM-T3 | IEC-60747 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | ISO247-3 | compliant | EAR99 | |||
|
DMA10P1600HR
Littelfuse Inc
|
$6.9836 | Yes | Active | 1.52 V | 10 µA | 75 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSFM-T3 | IEC-60747 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ISO247-3 | compliant | EAR99 | LITTELFUSE |