Filter Your Search
1 - 1 of 1 results
|
DMPH6023SK3Q-13
Diodes Incorporated
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.3 A | 33 mΩ | HIGH RELIABILITY | 60 mJ | 143 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.2 W | 60 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | DIODES INC | not_compliant | EAR99 | Diodes Incorporated |