Filter Your Search
1 - 1 of 1 results
|
DO3316T-333MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.1 A | 17 MHz | Ferrite | 5239 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 6.35 mm | 13.21 mm | 9.91 mm | COILCRAFT INC | 5239 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |