Filter Your Search
1 - 10 of 11 results
|
DP8310J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DP8310N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 100 mA | 60 ns | 10 ns | LATCH BASED PERIPHERAL DRIVER | BIPOLAR | 1 | SINK | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
DP8310N
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 150 µs | LATCH BASED PERIPHERAL DRIVER | 1 | SINK | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||||||||||||
|
DP8310N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DP8310N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DP8310N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 100 mA | 60 ns | 10 ns | LATCH BASED PERIPHERAL DRIVER | BIPOLAR | 1 | SINK | 100 mA | INVERTED | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
DP8310N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DP8310J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DP8310N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DP8310J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 |