Filter Your Search
1 - 5 of 5 results
|
DP83905AVQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | ISA | 16 | 24 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | e0 | 2A | 70 °C | 220 | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | 28 X 28 MM, PLASTIC, QFP-160 | not_compliant | ||||||
|
DP83905VQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DP83905AVQB
Texas Instruments
|
Check for Price | Obsolete | ISA | 16 | 24 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | 28 X 28 MM, PLASTIC, QFP-160 | unknown | 8542.31.00.01 | QFP | 160 | |||||||||||||
|
DP83905VQB
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DP83905AVQB/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 0 | ISA | 16 | 24 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 8542.31.00.01 |